


C0805C684K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C684K5RACTUCT-ND - Cut Tape (CT) 399-C0805C684K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K5RACTU |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.94280 | $47.14 |
| 100 | $0.83320 | $83.32 |
| 500 | $0.64862 | $324.31 |
| 1,000 | $0.59160 | $591.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43897 | $1,097.42 |
| 5,000 | $0.42181 | $2,109.05 |
| 7,500 | $0.41965 | $3,147.38 |
| 12,500 | $0.40016 | $5,002.00 |
| 17,500 | $0.39872 | $6,977.60 |
| 25,000 | $0.39308 | $9,827.00 |
| 30,000 | $0.39240 | $11,772.00 |

