C0805C683J4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.90272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.03010
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.82709
Datasheet
C0805C683K8JACAUTO7210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C683J4JACTU

DigiKey Part Number
399-C0805C683J4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C683J4JACTU
Description
CAP CER 0805 68NF 16VDC U2J 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.97136$4,928.40
Manufacturers Standard Package