
C0805C682KBRACTU | |
|---|---|
DigiKey Part Number  | 399-C0805C682KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C682KBRACTUCT-ND - Cut Tape (CT) 399-C0805C682KBRACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C682KBRACTU  | 
Description  | CAP CER 6800PF 630V X7R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C682KBRACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.11800 | $11.18 | 
| 50 | $0.80440 | $40.22 | 
| 100 | $0.70820 | $70.82 | 
| 500 | $0.54630 | $273.15 | 
| 1,000 | $0.49653 | $496.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.44398 | $1,109.95 | 
| 5,000 | $0.41238 | $2,061.90 | 
| 7,500 | $0.39656 | $2,974.20 | 
| 12,500 | $0.37902 | $4,737.75 | 
| 17,500 | $0.36878 | $6,453.65 | 
| 25,000 | $0.35892 | $8,973.00 | 
| 30,000 | $0.35425 | $10,627.50 | 
| 60,000 | $0.34534 | $20,720.40 | 

