0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C682J5GEC7210

DigiKey Part Number
399-C0805C682J5GEC7210TR-ND - Tape & Reel (TR)
399-C0805C682J5GEC7210CT-ND - Cut Tape (CT)
399-C0805C682J5GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C682J5GEC7210
Description
CAP CER 0805 6.8NF 50V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682J5GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,213
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$0.98800$9.88
50$0.65520$32.76
100$0.57510$57.51
500$0.51366$256.83
1,000$0.50697$506.97
2,500$0.49723$1,243.08
5,000$0.46281$2,314.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43101$4,310.10
20,000$0.41089$8,217.80
30,000$0.39950$11,985.00
50,000$0.38656$19,328.00
70,000$0.37900$26,530.00
100,000$0.37889$37,889.00
Manufacturers Standard Package