
C0805C682J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15782-2-ND - Tape & Reel (TR) 399-15782-1-ND - Cut Tape (CT) 399-15782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682J1GACAUTO |
Description | CAP CER 6800PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682GAGACAUTO | KEMET | 4,500 | 399-16661-1-ND | $11.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97900 | $39.79 |
| 50 | $3.04680 | $152.34 |
| 100 | $2.76000 | $276.00 |
| 500 | $2.27506 | $1,137.53 |
| 1,000 | $2.12509 | $2,125.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.90017 | $7,600.68 |
| 8,000 | $1.81659 | $14,532.72 |
| 12,000 | $1.77471 | $21,296.52 |
| 20,000 | $1.72829 | $34,565.80 |
| 28,000 | $1.70115 | $47,632.20 |
| 40,000 | $1.67503 | $67,001.20 |

