0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C681J5RACTU

DigiKey Part Number
399-C0805C681J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C681J5RACTUCT-ND - Cut Tape (CT)
399-C0805C681J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681J5RACTU
Description
CAP CER 680PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.67200$16.72
50$1.23040$61.52
100$1.09320$109.32
500$0.86300$431.50
1,000$0.79195$791.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68542$2,741.68
8,000$0.55083$4,406.64
12,000$0.52296$6,275.52
20,000$0.52029$10,405.80
28,000$0.48496$13,578.88
40,000$0.48441$19,376.40
Manufacturers Standard Package