0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681J5GACTU

DigiKey Part Number
399-C0805C681J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C681J5GACTUCT-ND - Cut Tape (CT)
399-C0805C681J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681J5GACTU
Description
CAP CER 680PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64200$6.42
50$0.45280$22.64
100$0.39350$39.35
500$0.29422$147.11
1,000$0.26367$263.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16026$641.04
8,000$0.14983$1,198.64
12,000$0.14032$1,683.84
20,000$0.13937$2,787.40
28,000$0.13023$3,646.44
40,000$0.12970$5,188.00
48,000$0.12945$6,213.60
96,000$0.12856$12,341.76
100,000$0.12852$12,852.00
Manufacturers Standard Package