C0805C681J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,865
Unit Price: $9.61000
Datasheet

Upgrade


KEMET
In Stock: 2,470
Unit Price: $5.83000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.75872
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $3.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.44342
Datasheet

Upgrade


KEMET
In Stock: 87
Unit Price: $2.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.86102
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45760
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,490
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,641
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 785
Unit Price: $2.71000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681J4RACTU

DigiKey Part Number
399-C0805C681J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C681J4RACTU
Description
CAP CER 680PF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66595$2,663.80
Manufacturers Standard Package