0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C681G5HACAUTO

DigiKey Part Number
399-C0805C681G5HACAUTOTR-ND - Tape & Reel (TR)
399-C0805C681G5HACAUTOCT-ND - Cut Tape (CT)
399-C0805C681G5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C681G5HACAUTO
Description
CAP CER 0805 680PF 50V ULTRA STA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±2% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C681G5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.78300$7.83
50$0.55320$27.66
100$0.48300$48.30
500$0.36534$182.67
1,000$0.32911$329.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27494$1,099.76
8,000$0.25484$2,038.72
12,000$0.24478$2,937.36
20,000$0.23363$4,672.60
28,000$0.21443$6,004.04
40,000$0.21364$8,545.60
48,000$0.21327$10,236.96
96,000$0.20788$19,956.48
100,000$0.20735$20,735.00
Manufacturers Standard Package