C0805C620J1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.53382
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.82179
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.59323
Datasheet

Direct


KYOCERA AVX
In Stock: 63,826
Unit Price: $1.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.98702
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.79611
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.45219
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44833
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C620J1GACTU

DigiKey Part Number
399-C0805C620J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C620J1GACTUCT-ND - Cut Tape (CT)
399-C0805C620J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C620J1GACTU
Description
CAP CER 62PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C620J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51737$2,069.48
8,000$0.39745$3,179.60
12,000$0.39132$4,695.84
20,000$0.38920$7,784.00
28,000$0.37948$10,625.44
40,000$0.37825$15,130.00
100,000$0.37130$37,130.00
200,000$0.36957$73,914.00
Manufacturers Standard Package