0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A620JAT2A

DigiKey Part Number
478-6215-2-ND - Tape & Reel (TR)
478-6215-1-ND - Cut Tape (CT)
478-6215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A620JAT2A
Description
CAP CER 62PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A620JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.92300$9.23
50$0.66000$33.00
100$0.57920$57.92
500$0.44194$220.97
1,000$0.39987$399.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25489$1,019.56
8,000$0.24378$1,950.24
12,000$0.24251$2,910.12
20,000$0.24106$4,821.20
28,000$0.24018$6,725.04
40,000$0.23933$9,573.20
48,000$0.23891$11,467.68
Manufacturers Standard Package