

C0805C563J3JACAUTO | |
---|---|
DigiKey Part Number | 399-15660-2-ND - Tape & Reel (TR) 399-15660-1-ND - Cut Tape (CT) 399-15660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563J3JACAUTO |
Description | CAP CER 0.056UF 25V U2J 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563J3JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $3.88800 | $38.88 |
50 | $2.98660 | $149.33 |
100 | $2.70640 | $270.64 |
500 | $2.23472 | $1,117.36 |
1,000 | $2.08889 | $2,088.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.93494 | $4,837.35 |
5,000 | $1.84216 | $9,210.80 |
7,500 | $1.79568 | $13,467.60 |
12,500 | $1.72254 | $21,531.75 |
17,500 | $1.71404 | $29,995.70 |
25,000 | $1.68505 | $42,126.25 |
30,000 | $1.67132 | $50,139.60 |