
C0805C560J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C560J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C560J2GACTUCT-ND - Cut Tape (CT) 399-C0805C560J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C560J2GACTU |
Description | CAP CER 56PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.33800 | $13.38 |
| 50 | $0.97240 | $48.62 |
| 100 | $0.85500 | $85.50 |
| 500 | $0.66998 | $334.99 |
| 1,000 | $0.61148 | $611.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52392 | $2,095.68 |
| 8,000 | $0.42305 | $3,384.40 |
| 12,000 | $0.41258 | $4,950.96 |
| 20,000 | $0.41036 | $8,207.20 |
| 28,000 | $0.39215 | $10,980.20 |
| 40,000 | $0.39089 | $15,635.60 |
| 48,000 | $0.38186 | $18,329.28 |
| 96,000 | $0.37979 | $36,459.84 |

