
C0805C560J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C560J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C560J1GACTUCT-ND - Cut Tape (CT) 399-C0805C560J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C560J1GACTU |
Description | CAP CER 56PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.16000 | $11.60 |
| 50 | $0.83820 | $41.91 |
| 100 | $0.71640 | $71.64 |
| 500 | $0.57150 | $285.75 |
| 1,000 | $0.51988 | $519.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44254 | $1,770.16 |
| 8,000 | $0.38942 | $3,115.36 |
| 12,000 | $0.36627 | $4,395.24 |
| 20,000 | $0.36426 | $7,285.20 |
| 28,000 | $0.32919 | $9,217.32 |
| 40,000 | $0.32809 | $13,123.60 |
| 48,000 | $0.31491 | $15,115.68 |
| 96,000 | $0.31313 | $30,060.48 |

