
C0805C475M4PACTU | |
---|---|
DigiKey Part Number | 399-C0805C475M4PACTUTR-ND - Tape & Reel (TR) 399-C0805C475M4PACTUCT-ND - Cut Tape (CT) 399-C0805C475M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M4PACTU |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M4PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.47200 | $24.72 |
50 | $1.72100 | $86.05 |
100 | $1.37120 | $137.12 |
500 | $1.22082 | $610.41 |
1,000 | $1.14067 | $1,140.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.02894 | $2,572.35 |
5,000 | $1.01196 | $5,059.80 |
7,500 | $0.99055 | $7,429.12 |
12,500 | $0.96444 | $12,055.50 |
17,500 | $0.96155 | $16,827.12 |
25,000 | $0.93195 | $23,298.75 |