


| C0805C475K8RACTU | |
|---|---|
| DigiKey Part Number | 399-C0805C475K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C475K8RACTUCT-ND - Cut Tape (CT) 399-C0805C475K8RACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805C475K8RACTU | 
| Description | CAP CER 4.7UF 10V X7R 0805 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C475K8RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $3.25500 | $32.55 | 
| 50 | $2.47040 | $123.52 | 
| 100 | $2.23050 | $223.05 | 
| 500 | $1.82456 | $912.28 | 
| 1,000 | $1.69917 | $1,699.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.56682 | $3,917.05 | 
| 5,000 | $1.48707 | $7,435.35 | 
| 7,500 | $1.44713 | $10,853.48 | 
| 12,500 | $1.40286 | $17,535.75 | 
| 17,500 | $1.37697 | $24,096.98 | 
| 25,000 | $1.35207 | $33,801.75 | 
| 30,000 | $1.34027 | $40,208.10 | 
| 60,000 | $1.30053 | $78,031.80 | 
| 62,500 | $1.29841 | $81,150.62 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China