Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C474K4RACTU7990 | |
|---|---|
DigiKey Part Number | 399-C0805C474K4RACTU7990TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474K4RACTU7990 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K4RAC3020 | KEMET | 0 | 399-C0805C474K4RAC3020TR-ND | $0.54511 | Parametric Equivalent |
| C0805C474K4RAC3070 | KEMET | 0 | 399-C0805C474K4RAC3070TR-ND | $0.47886 | Parametric Equivalent |
| C0805C474K4RAC3083 | KEMET | 0 | 399-C0805C474K4RAC3083TR-ND | $0.48635 | Parametric Equivalent |
| C0805C474K4RAC3123 | KEMET | 0 | 399-C0805C474K4RAC3123TR-ND | $0.54511 | Parametric Equivalent |
| C0805C474K4RAC3124 | KEMET | 15,000 | 399-C0805C474K4RAC3124CT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46840 | $2,342.00 |


