C0805C474K4RAC3455TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54511
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47886
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54511
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,000
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54511
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.50211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46840
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C474K4RAC3455TU

DigiKey Part Number
399-C0805C474K4RAC3455TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C474K4RAC3455TU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474K4RAC3020KEMET0399-C0805C474K4RAC3020TR-ND$0.54511Parametric Equivalent
C0805C474K4RAC3070KEMET0399-C0805C474K4RAC3070TR-ND$0.47886Parametric Equivalent
C0805C474K4RAC3083KEMET0399-C0805C474K4RAC3083TR-ND$0.48635Parametric Equivalent
C0805C474K4RAC3123KEMET0399-C0805C474K4RAC3123TR-ND$0.54511Parametric Equivalent
C0805C474K4RAC3124KEMET15,000399-C0805C474K4RAC3124CT-ND$2.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53359$2,667.95