
C0805C474K3PACTU | |
---|---|
DigiKey Part Number | 399-C0805C474K3PACTUTR-ND - Tape & Reel (TR) 399-C0805C474K3PACTUCT-ND - Cut Tape (CT) 399-C0805C474K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474K3PACTU |
Description | CAP CER 0.47UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474K3PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.31700 | $33.17 |
50 | $2.41900 | $120.95 |
100 | $1.97800 | $197.80 |
500 | $1.71002 | $855.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.62617 | $4,065.42 |
5,000 | $1.54411 | $7,720.55 |
7,500 | $1.47145 | $11,035.88 |
12,500 | $1.35041 | $16,880.12 |
17,500 | $1.34666 | $23,566.55 |
25,000 | $1.30921 | $32,730.25 |
30,000 | $1.30747 | $39,224.10 |