0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474K3PACTU

DigiKey Part Number
399-C0805C474K3PACTUTR-ND - Tape & Reel (TR)
399-C0805C474K3PACTUCT-ND - Cut Tape (CT)
399-C0805C474K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K3PACTU
Description
CAP CER 0.47UF 25V X5R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,617
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.31700$33.17
50$2.41900$120.95
100$1.97800$197.80
500$1.71002$855.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.62617$4,065.42
5,000$1.54411$7,720.55
7,500$1.47145$11,035.88
12,500$1.35041$16,880.12
17,500$1.34666$23,566.55
25,000$1.30921$32,730.25
30,000$1.30747$39,224.10
Manufacturers Standard Package