0.47 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474K3NACTU

DigiKey Part Number
399-C0805C474K3NACTUTR-ND - Tape & Reel (TR)
399-C0805C474K3NACTUCT-ND - Cut Tape (CT)
399-C0805C474K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K3NACTU
Description
CAP CER 0.47UF 25V X8L 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K3NACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X8R1E474K125ABTDK900445-8831-1-ND$2.88000Similar
CL21B474KBFNNNESamsung Electro-Mechanics89,6111276-1039-1-ND$0.82000Similar
In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$4.92500$49.25
50$3.81640$190.82
100$3.47280$347.28
500$2.89364$1,446.82
1,000$2.71449$2,714.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.52545$6,313.63
5,000$2.41148$12,057.40
7,500$2.35440$17,658.00
12,500$2.29112$28,639.00
17,500$2.25411$39,446.92
25,000$2.21852$55,463.00
Manufacturers Standard Package