



C0805C474J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C474J5RACTUCT-ND - Cut Tape (CT) 399-C0805C474J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J5RACTU |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $2.64300 | $26.43 |
| 50 | $2.26320 | $113.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.84891 | $4,622.28 |

