


C0805C473J4RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805C473J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C473J4RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C473J4RECAUTO |
Description | CAP CER 0805 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J4RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.37100 | $13.71 |
50 | $0.99680 | $49.84 |
100 | $0.88270 | $88.27 |
500 | $0.69088 | $345.44 |
1,000 | $0.62872 | $628.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.54538 | $1,363.45 |
5,000 | $0.51877 | $2,593.85 |
7,500 | $0.50874 | $3,815.55 |
12,500 | $0.48768 | $6,096.00 |
17,500 | $0.47539 | $8,319.32 |
25,000 | $0.46355 | $11,588.75 |
30,000 | $0.45794 | $13,738.20 |
60,000 | $0.43906 | $26,343.60 |
62,500 | $0.43806 | $27,378.75 |