
C0805C473G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C473G3GECTUTR-ND - Tape & Reel (TR) 399-C0805C473G3GECTUCT-ND - Cut Tape (CT) 399-C0805C473G3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473G3GECTU |
Description | CAP CER 0805 47NF 25V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473G3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.74000 | $8.74 |
| 10 | $5.49800 | $54.98 |
| 50 | $4.33780 | $216.89 |
| 100 | $3.84430 | $384.43 |
| 500 | $3.39536 | $1,697.68 |
| 1,000 | $3.32086 | $3,320.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.17192 | $7,929.80 |
| 5,000 | $2.86119 | $14,305.95 |
| 7,500 | $2.79791 | $20,984.33 |
| 12,500 | $2.72779 | $34,097.38 |
| 17,500 | $2.68678 | $47,018.65 |
| 25,000 | $2.64733 | $66,183.25 |
| 30,000 | $2.62863 | $78,858.90 |

