
C0805C472K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472K5HACTUTR-ND - Tape & Reel (TR) 399-C0805C472K5HACTUCT-ND - Cut Tape (CT) 399-C0805C472K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K5HACTU |
Description | CAP CER 4700PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $3.30800 | $33.08 |
| 50 | $2.50620 | $125.31 |
| 100 | $2.15420 | $215.42 |
| 500 | $1.99192 | $995.96 |
| 1,000 | $1.85812 | $1,858.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55391 | $6,215.64 |
| 8,000 | $1.46727 | $11,738.16 |
| 12,000 | $1.43672 | $17,240.64 |
| 20,000 | $1.43079 | $28,615.80 |
| 28,000 | $1.40207 | $39,257.96 |
| 40,000 | $1.39863 | $55,945.20 |

