
C0805C472J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C472J5GACTUCT-ND - Cut Tape (CT) 399-C0805C472J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.71700 | $27.17 |
| 50 | $2.04460 | $102.23 |
| 100 | $1.83730 | $183.73 |
| 500 | $1.48908 | $744.54 |
| 1,000 | $1.38140 | $1,381.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.26773 | $3,169.33 |
| 5,000 | $1.19930 | $5,996.50 |
| 7,500 | $1.16500 | $8,737.50 |
| 12,500 | $1.12700 | $14,087.50 |
| 17,500 | $1.10479 | $19,333.83 |
| 25,000 | $1.08342 | $27,085.50 |
| 30,000 | $1.07329 | $32,198.70 |
| 60,000 | $1.03918 | $62,350.80 |
| 62,500 | $1.03737 | $64,835.62 |

