0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J2GACTU

DigiKey Part Number
399-17634-2-ND - Tape & Reel (TR)
399-17634-1-ND - Cut Tape (CT)
399-17634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472J2GACTU
Description
CAP CER 4700PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.16600$11.66
50$0.84240$42.12
100$0.74310$74.31
500$0.57444$287.22
1,000$0.52255$522.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44481$1,779.24
8,000$0.36564$2,925.12
12,000$0.35103$4,212.36
20,000$0.34907$6,981.40
28,000$0.33089$9,264.92
40,000$0.32978$13,191.20
48,000$0.32501$15,600.48
96,000$0.32318$31,025.28
100,000$0.32308$32,308.00
Manufacturers Standard Package