C0805C470J3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.43805
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.91528
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $7.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55514
Datasheet

Upgrade


KEMET
In Stock: 6,226
Unit Price: $4.35000
Datasheet

Upgrade


KEMET
In Stock: 8,803
Unit Price: $1.23000
Datasheet

Upgrade


KEMET
In Stock: 10,248
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 39,484
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.30581
Datasheet

Upgrade


YAGEO
In Stock: 1,073,933
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 26,248
Unit Price: $1.31000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470J3GACTU

DigiKey Part Number
399-C0805C470J3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C470J3GACTU
Description
CAP CER 47PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37767$1,510.68
Manufacturers Standard Package