Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

KGM21BCG1E470JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E470JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E470JT |
Description | CAP CER 47PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E470JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A470JAQ2A | KYOCERA AVX | 0 | 08055A470JAQ2A-ND | $0.30620 | Upgrade |
| KGM21BCG1E470FT | KYOCERA AVX | 0 | 478-KGM21BCG1E470FTTR-ND | $1.16988 | Upgrade |
| KGM21BCG1E470GT | KYOCERA AVX | 0 | 478-KGM21BCG1E470GTTR-ND | $0.83716 | Upgrade |
| KGM21BCG1H470FT | KYOCERA AVX | 14,660 | 478-KGM21BCG1H470FTCT-ND | $4.85000 | Upgrade |
| KGM21BCG1H470GT | KYOCERA AVX | 6,107 | 478-KGM21BCG1H470GTCT-ND | $3.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.30620 | $2,449.60 |



