
C0805C470J1GACAUTO | |
---|---|
DigiKey Part Number | 399-6962-2-ND - Tape & Reel (TR) 399-6962-1-ND - Cut Tape (CT) 399-6962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470J1GACAUTO |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470J1GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86400 | $8.64 |
50 | $0.61240 | $30.62 |
100 | $0.53590 | $53.59 |
500 | $0.40732 | $203.66 |
1,000 | $0.36781 | $367.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30858 | $1,234.32 |
8,000 | $0.28660 | $2,292.80 |
12,000 | $0.27559 | $3,307.08 |
20,000 | $0.26340 | $5,268.00 |
28,000 | $0.25628 | $7,175.84 |
40,000 | $0.24943 | $9,977.20 |
48,000 | $0.24618 | $11,816.64 |
96,000 | $0.23525 | $22,584.00 |
100,000 | $0.23467 | $23,467.00 |