
C0805C431F5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C431F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C431F5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C431F5GACTU |
Description | CAP CER 430PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C431F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.70800 | $67.08 |
50 | $5.37320 | $268.66 |
100 | $4.93150 | $493.15 |
500 | $4.48878 | $2,244.39 |
1,000 | $3.95261 | $3,952.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.60547 | $14,421.88 |
8,000 | $3.45603 | $27,648.24 |
12,000 | $3.41173 | $40,940.76 |
20,000 | $3.34003 | $66,800.60 |