0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C393K1RACTU

DigiKey Part Number
399-C0805C393K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C393K1RACTUCT-ND - Cut Tape (CT)
399-C0805C393K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C393K1RACTU
Description
CAP CER 0.039UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C393K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,601
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$1.48500$14.85
50$1.08340$54.17
100$0.89830$89.83
500$0.74160$370.80
1,000$0.68042$680.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55551$2,222.04
8,000$0.51679$4,134.32
12,000$0.49326$5,919.12
20,000$0.49071$9,814.20
28,000$0.46810$13,106.80
40,000$0.46665$18,666.00
48,000$0.46595$22,365.60
Manufacturers Standard Package