
C0805C393J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C393J5RALTUTR-ND - Tape & Reel (TR) 399-C0805C393J5RALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C393J5RALTU |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C393J5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.28400 | $22.84 |
| 50 | $1.70340 | $85.17 |
| 100 | $1.52560 | $152.56 |
| 500 | $1.22442 | $612.21 |
| 1,000 | $1.13167 | $1,131.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99238 | $3,969.52 |
| 8,000 | $0.90736 | $7,258.88 |
| 12,000 | $0.86574 | $10,388.88 |
| 20,000 | $0.86176 | $17,235.20 |
| 28,000 | $0.82158 | $23,004.24 |
| 40,000 | $0.81932 | $32,772.80 |
| 48,000 | $0.81822 | $39,274.56 |

