
C0805C334Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334Z3VACTUTR-ND - Tape & Reel (TR) 399-C0805C334Z3VACTUCT-ND - Cut Tape (CT) 399-C0805C334Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334Z3VACTU |
Description | CAP CER 0.33UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334Z3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.73800 | $17.38 |
| 50 | $1.28080 | $64.04 |
| 100 | $1.13890 | $113.89 |
| 500 | $0.90086 | $450.43 |
| 1,000 | $0.82735 | $827.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74986 | $1,874.65 |
| 5,000 | $0.70320 | $3,516.00 |
| 7,500 | $0.67982 | $5,098.65 |
| 12,500 | $0.65393 | $8,174.12 |
| 17,500 | $0.63879 | $11,178.82 |
| 25,000 | $0.62423 | $15,605.75 |
| 30,000 | $0.61733 | $18,519.90 |
| 60,000 | $0.59409 | $35,645.40 |
| 62,500 | $0.59286 | $37,053.75 |

