0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C334Z3VACTU

DigiKey Part Number
399-C0805C334Z3VACTUTR-ND - Tape & Reel (TR)
399-C0805C334Z3VACTUCT-ND - Cut Tape (CT)
399-C0805C334Z3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334Z3VACTU
Description
CAP CER 0.33UF 25V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334Z3VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.73800$17.38
50$1.28080$64.04
100$1.13890$113.89
500$0.90086$450.43
1,000$0.82735$827.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.74986$1,874.65
5,000$0.70320$3,516.00
7,500$0.67982$5,098.65
12,500$0.65393$8,174.12
17,500$0.63879$11,178.82
25,000$0.62423$15,605.75
30,000$0.61733$18,519.90
60,000$0.59409$35,645.40
62,500$0.59286$37,053.75
Manufacturers Standard Package