


C0805C334K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C334K5RECTUTR-ND - Tape & Reel (TR) 399-C0805C334K5RECTUCT-ND - Cut Tape (CT) 399-C0805C334K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K5RECTU |
Description | CAP CER 0805 330NF 50V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71140 | $35.57 |
| 100 | $0.62410 | $62.41 |
| 500 | $0.47858 | $239.29 |
| 1,000 | $0.43362 | $433.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36646 | $1,465.84 |
| 8,000 | $0.32056 | $2,564.48 |
| 12,000 | $0.31045 | $3,725.40 |
| 20,000 | $0.30869 | $6,173.80 |
| 28,000 | $0.29916 | $8,376.48 |
| 40,000 | $0.29814 | $11,925.60 |
| 48,000 | $0.29565 | $14,191.20 |
| 96,000 | $0.28324 | $27,191.04 |
| 100,000 | $0.28259 | $28,259.00 |

