


C0805C334K5REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C334K5REC7210TR-ND - Tape & Reel (TR) 399-C0805C334K5REC7210CT-ND - Cut Tape (CT) 399-C0805C334K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K5REC7210 |
Description | CAP CER 0805 330NF 50V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K5REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71140 | $35.57 |
| 100 | $0.62410 | $62.41 |
| 500 | $0.43696 | $218.48 |
| 1,000 | $0.41021 | $410.21 |
| 2,500 | $0.38635 | $965.88 |
| 5,000 | $0.35788 | $1,789.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.27562 | $4,134.30 |
| 30,000 | $0.27358 | $8,207.40 |

