0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C334K4RACTU

DigiKey Part Number
399-C0805C334K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C334K4RACTUCT-ND - Cut Tape (CT)
399-C0805C334K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334K4RACTU
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,839
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.94800$9.48
50$0.67480$33.74
100$0.57510$57.51
500$0.44602$223.01
1,000$0.38443$384.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30032$750.80
5,000$0.27992$1,399.60
7,500$0.26977$2,023.28
12,500$0.25948$3,243.50
17,500$0.25846$4,523.05
25,000$0.25746$6,436.50
30,000$0.25697$7,709.10
60,000$0.25530$15,318.00
62,500$0.25521$15,950.62
Manufacturers Standard Package