
C0805C183G4HACTU | |
---|---|
DigiKey Part Number | 399-C0805C183G4HACTUTR-ND - Tape & Reel (TR) 399-C0805C183G4HACTUCT-ND - Cut Tape (CT) 399-C0805C183G4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C183G4HACTU |
Description | CAP CER 0.018UF 16V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C183G4HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33000 | $13.30 |
50 | $0.96720 | $48.36 |
100 | $0.85560 | $85.56 |
500 | $0.66624 | $333.12 |
1,000 | $0.60802 | $608.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57186 | $2,287.44 |
8,000 | $0.47725 | $3,818.00 |
12,000 | $0.46226 | $5,547.12 |
20,000 | $0.45409 | $9,081.80 |
28,000 | $0.44358 | $12,420.24 |
40,000 | $0.43347 | $17,338.80 |
48,000 | $0.42868 | $20,576.64 |
96,000 | $0.41269 | $39,618.24 |