
C0805C332K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6956-2-ND - Tape & Reel (TR) 399-6956-1-ND - Cut Tape (CT) 399-6956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332K5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.38840 | $19.42 |
| 100 | $0.33690 | $33.69 |
| 500 | $0.25030 | $125.15 |
| 1,000 | $0.22354 | $223.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18365 | $734.60 |
| 8,000 | $0.14887 | $1,190.96 |
| 12,000 | $0.13942 | $1,673.04 |
| 20,000 | $0.13848 | $2,769.60 |
| 28,000 | $0.12513 | $3,503.64 |
| 40,000 | $0.12462 | $4,984.80 |
| 48,000 | $0.12013 | $5,766.24 |
| 96,000 | $0.11930 | $11,452.80 |
| 100,000 | $0.11926 | $11,926.00 |

