
C0805C332J5GEC7210 | |
---|---|
DigiKey Part Number | 399-C0805C332J5GEC7210TR-ND - Tape & Reel (TR) 399-C0805C332J5GEC7210CT-ND - Cut Tape (CT) 399-C0805C332J5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J5GEC7210 |
Description | CAP CER 0805 3.3NF 50V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J5GEC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77520 | $38.76 |
100 | $0.68230 | $68.23 |
500 | $0.52502 | $262.51 |
1,000 | $0.47673 | $476.73 |
2,500 | $0.42576 | $1,064.40 |
5,000 | $0.39506 | $1,975.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32876 | $4,931.40 |
30,000 | $0.32641 | $9,792.30 |
45,000 | $0.32519 | $14,633.55 |
75,000 | $0.31909 | $23,931.75 |
105,000 | $0.31307 | $32,872.35 |
150,000 | $0.30729 | $46,093.50 |
180,000 | $0.30454 | $54,817.20 |