
C0805C332J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15774-2-ND - Tape & Reel (TR) 399-15774-1-ND - Cut Tape (CT) 399-15774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J1GACAUTO |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.87200 | $28.72 |
| 50 | $2.16680 | $108.34 |
| 100 | $1.90580 | $190.58 |
| 500 | $1.58552 | $792.76 |
| 1,000 | $1.47269 | $1,472.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.30340 | $5,213.60 |
| 8,000 | $1.22044 | $9,763.52 |
| 12,000 | $1.19903 | $14,388.36 |
| 20,000 | $1.17407 | $23,481.40 |
| 28,000 | $1.15365 | $32,302.20 |
| 40,000 | $1.13400 | $45,360.00 |
| 48,000 | $1.12469 | $53,985.12 |

