
C0805C332F5GECAUTO7210 | |
---|---|
DigiKey Part Number | 399-C0805C332F5GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C332F5GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C332F5GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332F5GECAUTO7210 |
Description | CAP CER 0805 3.3NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332F5GECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.34500 | $53.45 |
50 | $4.20240 | $210.12 |
100 | $3.71380 | $371.38 |
500 | $3.27848 | $1,639.24 |
1,000 | $3.08479 | $3,084.79 |
2,500 | $2.88032 | $7,200.80 |
5,000 | $2.80402 | $14,020.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $2.60472 | $39,070.80 |
30,000 | $2.53009 | $75,902.70 |