Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C331K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C331K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C331K1RALTU |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331F1GACTU | KEMET | 4,678 | 399-C0805C331F1GACTUCT-ND | $10.03000 | Upgrade |
| C0805C331F2GACTU | KEMET | 0 | 399-C0805C331F2GACTUTR-ND | $3.88875 | Upgrade |
| C0805C331G1GACTU | KEMET | 5,182 | 399-C0805C331G1GACTUCT-ND | $6.08000 | Upgrade |
| C0805C331G2GACTU | KEMET | 0 | 399-C0805C331G2GACTUTR-ND | $2.05231 | Upgrade |
| C0805C331J1GALTU | KEMET | 0 | 399-C0805C331J1GALTUTR-ND | $0.46149 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81189 | $3,247.56 |


