


C0805C274J4RACTU | |
---|---|
DigiKey Part Number | 399-C0805C274J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C274J4RACTUCT-ND - Cut Tape (CT) 399-C0805C274J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274J4RACTU |
Description | CAP CER 0.27UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.89200 | $38.92 |
50 | $2.96900 | $148.45 |
100 | $2.54620 | $254.62 |
500 | $2.23142 | $1,115.71 |
1,000 | $2.08551 | $2,085.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.86667 | $7,466.68 |
8,000 | $1.77194 | $14,175.52 |
12,000 | $1.74457 | $20,934.84 |
20,000 | $1.69939 | $33,987.80 |
28,000 | $1.67298 | $46,843.44 |
40,000 | $1.64757 | $65,902.80 |
48,000 | $1.63553 | $78,505.44 |