C0805C272K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,372
Unit Price: $17.95000
Datasheet

Upgrade


KEMET
In Stock: 1,447
Unit Price: $16.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.14558
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.26142
Datasheet

Upgrade


KEMET
In Stock: 11,630
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 1,300
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.54780
Datasheet

Upgrade


KEMET
In Stock: 7,405
Unit Price: $4.03000
Datasheet

Upgrade


KEMET
In Stock: 1,167
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06063
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.13777
Datasheet

Upgrade


KEMET
In Stock: 7,299
Unit Price: $2.39000
Datasheet

Upgrade


KEMET
In Stock: 3,955
Unit Price: $2.72000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04872
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272K3RACTU

DigiKey Part Number
399-C0805C272K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C272K3RACTU
Description
CAP CER 2700PF 25V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46151$1,846.04
Manufacturers Standard Package