0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C272K1RACTU

DigiKey Part Number
399-C0805C272K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C272K1RACTUCT-ND - Cut Tape (CT)
399-C0805C272K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C272K1RACTU
Description
CAP CER 2700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.37900$13.79
50$1.00020$50.01
100$0.77670$77.67
500$0.64502$322.51
1,000$0.58472$584.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52981$2,119.24
8,000$0.49975$3,998.00
12,000$0.48053$5,766.36
20,000$0.47254$9,450.80
28,000$0.45966$12,870.48
40,000$0.45137$18,054.80
48,000$0.44646$21,430.08
96,000$0.42989$41,269.44
100,000$0.42901$42,901.00
Manufacturers Standard Package