
C0805C271KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C271KDRACTUCT-ND - Cut Tape (CT) 399-C0805C271KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271KDRACTU |
Description | CAP CER 270PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $1.87900 | $18.79 |
| 50 | $1.31360 | $65.68 |
| 100 | $1.09790 | $109.79 |
| 500 | $0.87392 | $436.96 |
| 1,000 | $0.84631 | $846.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.80072 | $2,001.80 |
| 5,000 | $0.75968 | $3,798.40 |
| 7,500 | $0.72223 | $5,416.73 |
| 12,500 | $0.68211 | $8,526.38 |

