
C0805C271K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C271K2GACTUCT-ND - Cut Tape (CT) 399-C0805C271K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271K2GACTU |
Description | CAP CER 270PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.48700 | $14.87 |
| 50 | $1.08480 | $54.24 |
| 100 | $0.96150 | $96.15 |
| 500 | $0.75368 | $376.84 |
| 1,000 | $0.68963 | $689.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55623 | $2,224.92 |
| 8,000 | $0.52597 | $4,207.76 |
| 12,000 | $0.51089 | $6,130.68 |
| 20,000 | $0.50827 | $10,165.40 |
| 28,000 | $0.49403 | $13,832.84 |
| 40,000 | $0.49252 | $19,700.80 |
| 48,000 | $0.49179 | $23,605.92 |
| 96,000 | $0.47475 | $45,576.00 |
| 100,000 | $0.47381 | $47,381.00 |

