
C0805C225K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C225K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C225K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C225K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.15200 | $11.52 |
50 | $0.83000 | $41.50 |
100 | $0.73110 | $73.11 |
500 | $0.56496 | $282.48 |
1,000 | $0.51383 | $513.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.41302 | $1,032.55 |
5,000 | $0.39177 | $1,958.85 |
7,500 | $0.38973 | $2,922.98 |
12,500 | $0.36185 | $4,523.12 |
17,500 | $0.36051 | $6,308.93 |
25,000 | $0.35074 | $8,768.50 |
30,000 | $0.35012 | $10,503.60 |
60,000 | $0.34799 | $20,879.40 |
62,500 | $0.34787 | $21,741.88 |